- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 4607X-101-224LF
Bourns
4607X-101-224LF
Resistor, 220K ohms, 0.88 W, 2 %, 100 V (Max.) | Bourns 4607X-101-224LF
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Resistor, 220K ohms, 0.88 W, 2 %, 100 V (Max.) | Bourns 4607X-101-224LF
Search Keywords: 4607X101224LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:4607X-101-224LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Frequently Asked Questions
Is 4607X-101-224LF RoHS compliant?
Yes, 4607X-101-224LF is RoHS compliant.
What is the lead time for 4607X-101-224LF?
The standard lead time for 4607X-101-224LF is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
1,000
$0.0917
3,000
$0.0859
5,000
$0.0821
8,000
$0.0819
25,000
$0.0753
50,000
$0.0724
100,000
$0.0705
150,000 +
$0.0703
Click for Quote
Log in
to unlock special pricing