- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 4607M-101-103LF
Bourns
4607M-101-103LF
Res Thick Film NET 10K Ohm 2% 1.05W ±100ppm/°C BUS Conformal Coated 7-Pin SIP Pin Thru-Hole Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Res Thick Film NET 10K Ohm 2% 1.05W ±100ppm/°C BUS Conformal Coated 7-Pin SIP Pin Thru-Hole Bulk
Search Keywords: 4607M101103LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:4607M-101-103LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Case Size:N/R
-
Circuit Designator:BUS
-
Number of Resistors:6
-
Number of Terminals:7
-
Power Rating:1.05 W
-
Power Rating per Resistor:0.25 (1/4) W
-
Resistance Value:10 KOhm
-
Tolerance:2 %
-
Temperature Coefficient:±100 ppm/°C
-
Termination Style:Pin
Product Guides
+
Frequently Asked Questions
Is 4607M-101-103LF RoHS compliant?
Yes, 4607M-101-103LF is RoHS compliant.
What is the lead time for 4607M-101-103LF?
The standard lead time for 4607M-101-103LF is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1,000
$0.1609
3,000
$0.1537
5,000
$0.1493
8,000
$0.1451
25,000
$0.1355
50,000
$0.1321
100,000 +
$0.1317
Click for Quote
Log in
to unlock special pricing