- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 4606X-104-181/391L
Description
+
Res Thick Film NET 180 Ohm/390 Ohm 2% 0.75W(3/4W) ±100ppm/°C TERM Conformal 6-Pin SIP Pin Thru-Hole Bulk
Search Keywords: 4606X104181391L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:4606X-104-181/391L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533102000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Case Size:N/R
-
Circuit Designator:TERM
-
Number of Resistors:8
-
Number of Terminals:6
-
Power Rating:0.75 (3/4) W
-
Power Rating per Resistor:0.2 (1/5) W
-
Resistance Value:180/390 Ohm
-
Tolerance:2 %
-
Temperature Coefficient:±100 ppm/°C
-
Termination Style:Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,000
$0.1083
3,000
$0.1016
5,000
$0.0970
8,000
$0.0942
25,000
$0.0890
50,000
$0.0855
100,000
$0.0833
150,000 +
$0.0831
Click for Quote
Log in
to unlock special pricing