- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 4606X-102-680LF
Bourns
4606X-102-680LF
Res Thick Film NET 68 Ohm 2% 0.75W(3/4W) A±100ppm/A°C ISOL Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
Res Thick Film NET 68 Ohm 2% 0.75W(3/4W) A±100ppm/A°C ISOL Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
Search Keywords: 4606X102680LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:4606X-102-680LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Case Size:N/R
-
Circuit Designator:ISOL
-
Number of Resistors:3
-
Number of Terminals:6
-
Power Rating:0.75 (3/4) W
-
Power Rating per Resistor:0.3 W
-
Resistance Value:68 Ohm
-
Tolerance:2 %
-
Temperature Coefficient:±100 ppm/°C
-
Termination Style:Pin
Product Guides
+
Frequently Asked Questions
Is 4606X-102-680LF RoHS compliant?
Yes, 4606X-102-680LF is RoHS compliant.
What is the lead time for 4606X-102-680LF?
The standard lead time for 4606X-102-680LF is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
445
Can Ship immediately
You may purchase all in-stock quantity of 445
Stock lot only:
445
Minimum Order Quantity:
2084
15 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
1
$0.1066
2,084
$0.0969
3,000
$0.0757
8,000
$0.0548
25,000
$0.0517
50,000
$0.0503
100,000
$0.0483
150,000
$0.0471
250,000 +
$0.0469
Click for Quote
Log in
to unlock special pricing