Available Replacements
Alternative Packaging
4606X-AP1-224 4606X-AP1-224 Bourns
4606X-AP1-224

Bourns

In Stock: 0

Minimum Order: 1

View Product
ROHs Equivalent
4306R-101-224LF 4306R-101-224LF Bourns
4306R-101-224LF

Bourns

In Stock: 1,085

Minimum Order: 76

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

4606X-101-224

Res Thick Film NET 220K Ohm 2% 0.75W(3/4W) ±100ppm/°C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk

+ see all

View Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Res Thick Film NET 220K Ohm 2% 0.75W(3/4W) ±100ppm/°C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
Search Keywords: 4606X101224
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    4606X-101-224
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533100057
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Case Size:
    N/R
  • Circuit Designator:
    BUS
  • Number of Resistors:
    5
  • Number of Terminals:
    6
  • Power Rating:
    0.75 (3/4) W
  • Power Rating per Resistor:
    0.2 (1/5) W
  • Resistance Value:
    220 KOhm
  • Tolerance:
    2 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Termination Style:
    Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4606X-101-224 discontinued?
Yes, 4606X-101-224 from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 4606X-101-224?
The recommended replacement for 4606X-101-224 is 4606X-101-224LF from Bourns, available from OnlineComponents.com.
Is 4606X-101-224 RoHS compliant?
No, 4606X-101-224 is not RoHS compliant.
What is the lead time for 4606X-101-224?
The standard lead time for 4606X-101-224 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!