- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 4606X-101-103
Available Replacements
Alternative Packaging
Bourns
4606X-101-103
Res Thick Film NET 10K Ohm 2% 0.75W(3/4W) ±100ppm/°C BUS Conformal 6-Pin SIP Pin Thru-Hole Bulk
View Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Res Thick Film NET 10K Ohm 2% 0.75W(3/4W) ±100ppm/°C BUS Conformal 6-Pin SIP Pin Thru-Hole Bulk
Search Keywords: 4606X101103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:4606X-101-103
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Case Size:N/R
-
Circuit Designator:BUS
-
Number of Resistors:5
-
Number of Terminals:6
-
Power Rating:0.75 (3/4) W
-
Power Rating per Resistor:0.2 (1/5) W
-
Resistance Value:10 KOhm
-
Tolerance:2 %
-
Temperature Coefficient:±100 ppm/°C
-
Termination Style:Pin
Product Guides
+
Frequently Asked Questions
Is 4606X-101-103 discontinued?
Yes, 4606X-101-103 from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 4606X-101-103 RoHS compliant?
No, 4606X-101-103 is not RoHS compliant.
What is the lead time for 4606X-101-103?
The standard lead time for 4606X-101-103 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.