- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 4606H-101-101LF
Description
+
Res Thick Film NET 100 Ohm 2% 1.2W ƒA€A±100ppm/ƒA€A°C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
Search Keywords: 4606H101101LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:4606H-101-101LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533102000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Case Size:N/R
-
Circuit Designator:BUS
-
Number of Resistors:5
-
Number of Terminals:6
-
Power Rating:1.2 W
-
Power Rating per Resistor:0.3 W
-
Resistance Value:100 Ohm
-
Tolerance:2 %
-
Temperature Coefficient:±100 ppm/°C
-
Termination Style:Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
2,500
$0.2990
5,000
$0.1840
7,500
$0.1457
10,000 +
$0.1428
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments