- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 4604X-102-332
Description
+
Res Thick Film NET 3.3K Ohm 2% 0.5W(1/2W) ±100ppm/°C ISOL Conformal 4-Pin SIP Pin Thru-Hole Bulk
Search Keywords: 4604X102332
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:4604X-102-332
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Case Size:N/R
-
Circuit Designator:ISOL
-
Number of Resistors:2
-
Number of Terminals:4
-
Power Rating:0.5 (1/2) W
-
Power Rating per Resistor:0.3 W
-
Resistance Value:3.3 KOhm
-
Tolerance:2 %
-
Temperature Coefficient:±100 ppm/°C
-
Termination Style:Pin
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.