- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 4604X-101-224LF
Description
+
Res Thick Film NET 220K Ohm 2% 0.5W(1/2W) A±100ppm/A°C BUS Conformal Coated 4-Pin SIP Pin Thru-Hole Bulk
Search Keywords: 4604X101224LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:4604X-101-224LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533102000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Case Size:N/R
-
Circuit Designator:BUS
-
Number of Resistors:3
-
Number of Terminals:4
-
Power Rating:0.5 (1/2) W
-
Power Rating per Resistor:0.2 (1/5) W
-
Resistance Value:220 KOhm
-
Tolerance:2 %
-
Temperature Coefficient:±100 ppm/°C
-
Termination Style:Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1,000
$0.0700
3,000
$0.0547
8,000
$0.0522
25,000
$0.0493
50,000
$0.0479
100,000
$0.0461
150,000
$0.0449
250,000 +
$0.0448
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments