- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 4604H-101-472LF
Bourns
4604H-101-472LF
Res Thick Film NET 4.7K Ohm 2% 0.8W ƒA€A±100ppm/ƒA€A°C BUS Conformal Coated 4-Pin SIP Pin Thru-Hole Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Res Thick Film NET 4.7K Ohm 2% 0.8W ƒA€A±100ppm/ƒA€A°C BUS Conformal Coated 4-Pin SIP Pin Thru-Hole Bulk
Search Keywords: 4604H101472LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:4604H-101-472LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533102000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Case Size:N/R
-
Circuit Designator:BUS
-
Number of Resistors:3
-
Number of Terminals:4
-
Power Rating:0.8 W
-
Power Rating per Resistor:0.3 W
-
Resistance Value:4.7 KOhm
-
Tolerance:2 %
-
Temperature Coefficient:±100 ppm/°C
-
Termination Style:Pin
Product Guides
+
Frequently Asked Questions
Is 4604H-101-472LF RoHS compliant?
Yes, 4604H-101-472LF is RoHS compliant.
What is the lead time for 4604H-101-472LF?
The standard lead time for 4604H-101-472LF is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
15 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
2,500
$0.3250
5,000
$0.2000
7,500
$0.1583
10,000 +
$0.1552
Click for Quote
Log in
to unlock special pricing