- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 4310R-104-221/182L
Description
+
Res Thick Film NET 220 Ohm/1.8K Ohm 2% 1.25W ±100ppm/°C TERM Conformal 10-Pin SIP Pin Thru-Hole Bulk
Search Keywords: 4310R104221182L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:4310R-104-221/182L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100057
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Case Size:N/R
-
Circuit Designator:TERM
-
Number of Resistors:16
-
Number of Terminals:10
-
Power Rating:1.25 W
-
Power Rating per Resistor:0.2 (1/5) W
-
Resistance Value:220/1.8 Ohm/KOhm
-
Tolerance:2 %
-
Temperature Coefficient:±100 ppm/°C
-
Termination Style:Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
20
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
500
$4.59
1,000
$2.43
1,500
$1.71
2,000 +
$1.68
Click for Quote
Log in
to unlock special pricing