- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 4108R-1-104
Description
+
Res Thick Film NET 100K Ohm 2% 1.69W ±100ppm/°C ISOL Molded 8-Pin DIP Pin Thru-Hole
Search Keywords: 4108R1104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:4108R-1-104
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210060
-
COO:US
-
Supplier Standard Pack:
45 -
Case Size:N/R
-
Circuit Designator:ISOL
-
Number of Resistors:4
-
Number of Terminals:8
-
Power Rating:1.69 W
-
Power Rating per Resistor:0.25 (1/4) W
-
Resistance Value:100 KOhm
-
Tolerance:2 %
-
Temperature Coefficient:±100 ppm/°C
-
Termination Style:Pin
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.