- Home ›
- All Products›
- 4030-01-W
4030-01-W
Bourns
Surge Protector Test Set 1000V Wall/Frame Mount
Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Surge Protector Test Set 1000V Wall/Frame Mount
Search Keywords: 403001W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:4030-01-W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$1,536.98
3
$1,496.00
5 +
$1,457.14
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments