- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3862C-162-502A
Available Replacements
ROHs Equivalent
Bourns
3862C-162-502A
Res Cermet POT 5K Ohm 10% 1W 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 30.56mm) J-Hook Panel Mount
View Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Res Cermet POT 5K Ohm 10% 1W 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 30.56mm) J-Hook Panel Mount
Search Keywords: 3862C162502A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3862C-162-502A
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533408050
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:J-Hook
-
Power Rating:1 W
-
Resistance Value:5 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:±150 ppm/°C
-
Dimension:30.56 x 12.7 mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Frequently Asked Questions
Is 3862C-162-502A discontinued?
Yes, 3862C-162-502A from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 3862C-162-502A RoHS compliant?
No, 3862C-162-502A is not RoHS compliant.
What is the lead time for 3862C-162-502A?
The standard lead time for 3862C-162-502A is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.