Available Replacements
ROHs Equivalent
3852C-162-502AL
3852C-162-502AL

Bourns

In Stock: 153

Minimum Order: 5

VIEW PRODUCT
Image is representational - see mfr. specs

3852C-162-502A

Bourns

Res Cermet POT 5K Ohm 10% 2W 1(Elec)/1(Mech)Turn 3.18mm (19.05 X 19.05 X 23.55mm) Solder Lug Panel Mount

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Res Cermet POT 5K Ohm 10% 2W 1(Elec)/1(Mech)Turn 3.18mm (19.05 X 19.05 X 23.55mm) Solder Lug Panel Mount
Search Keywords: 3852C162502A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    3852C-162-502A
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533408050
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Number of Turns:
    1(Elec),1(Mech) Turns
  • Termination Style:
    Solder
  • Power Rating:
    2 W
  • Resistance Value:
    5 KOhm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    ±150 ppm/°C
  • Dimension:
    19.05 x 19.05 x 23.55 mm
  • Operating Temperature:
    -1 to 125 °C
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!