- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3750S-1-202L
Bourns
3750S-1-202L
Res Wirewound POT 2K Ohm 5% 1W 10(Elec)/10(Mech)Turns 2.375mm (39.69 X 12.7 X 17.06mm) Turret Servo Mount
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Res Wirewound POT 2K Ohm 5% 1W 10(Elec)/10(Mech)Turns 2.375mm (39.69 X 12.7 X 17.06mm) Turret Servo Mount
Search Keywords: 3750S1202L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3750S-1-202L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533310000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Mounting:Servo Mount
-
Number of Turns:10(Elec),10(Mech) Turns
-
Termination Style:Solder
-
Power Rating:1 W
-
Resistance Value:2 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
-
Dimension:39.69 x 12.7 x 17.06 mm
-
Operating Temperature:1 to 125 °C
-
Switch Option:No
-
Number of Elements:1
Product Guides
+
Frequently Asked Questions
Is 3750S-1-202L RoHS compliant?
Yes, 3750S-1-202L is RoHS compliant.
What is the lead time for 3750S-1-202L?
The standard lead time for 3750S-1-202L is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
8 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
13
$407.28
25
$223.55
38
$151.72
50 +
$148.69
Click for Quote
Log in
to unlock special pricing