- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3319P-3-504
Description
+
Trimmer - 9MM Rd St Carbon Open Frame
Search Keywords: 3319P3504
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3319P-3-504
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Pin
-
Power Rating:0.2 (1/5) W
-
Resistance Value:500 KOhm
-
Tolerance:25 %
-
Temperature Coefficient:±1000 ppm/°C
-
Dimension:9 x 6.35 mm
-
Operating Temperature:-25 to 100 °C
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.