- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3319P-2-504
Available Replacements
RECOMMENDED REPLACEMENT
Bourns
3319P-2-504
Single-Turn Trimmer Potentiometers 9MM RND 500KOHMS 25% 0.2WATTS
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Single-Turn Trimmer Potentiometers 9MM RND 500KOHMS 25% 0.2WATTS
Search Keywords: 3319P2504
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3319P-2-504
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Pin
-
Power Rating:0.2 (1/5) W
-
Resistance Value:500 KOhm
-
Tolerance:25 %
-
Temperature Coefficient:±1000 ppm/°C
-
Dimension:9 x 6.35 mm
-
Operating Temperature:-25 to 100 °C
Frequently Asked Questions
Is 3319P-2-504 discontinued?
Yes, 3319P-2-504 from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 3319P-2-504?
The recommended replacement for 3319P-2-504 is 3319P-1-504 from Bourns, available from OnlineComponents.com.
Is 3319P-2-504 RoHS compliant?
Yes, 3319P-2-504 is RoHS compliant.
What is the lead time for 3319P-2-504?
The standard lead time for 3319P-2-504 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.