- Home ›
- All Products›
- 3306K-1-473
Bourns
3306K-1-473
6mm Round, Thru-Hole, TRIMMER, 47 Kilohms, Cermet, Open Frame, Single Turn | Bourns 3306K-1-473
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
6mm Round, Thru-Hole, TRIMMER, 47 Kilohms, Cermet, Open Frame, Single Turn | Bourns 3306K-1-473
Search Keywords: 3306K1473
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3306K-1-473
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533400000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Product Guides
+
Frequently Asked Questions
Is 3306K-1-473 RoHS compliant?
Yes, 3306K-1-473 is RoHS compliant.
What is the lead time for 3306K-1-473?
The standard lead time for 3306K-1-473 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
16 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
100
$0.3000
2,000
$0.2239
4,000
$0.2174
6,000
$0.2113
8,000
$0.2055
26,000
$0.1974
50,000 +
$0.1923
Click for Quote
Log in
to unlock special pricing