- Home ›
- All Products›
- 3306K-1-471
3306K-1-471
Bourns
6mm Round, Thru-Hole, TRIMMER, 470 ohms, Cermet, Open Frame, Single Turn | Bourns 3306K-1-471
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
6mm Round, Thru-Hole, TRIMMER, 470 ohms, Cermet, Open Frame, Single Turn | Bourns 3306K-1-471
Search Keywords: 3306K1471
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3306K-1-471
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
100
$0.3000
2,000
$0.2239
4,000
$0.2174
6,000
$0.2113
8,000
$0.2055
26,000
$0.1974
50,000 +
$0.1923
Click for Quote
Log in
to unlock special pricing