- Home ›
- All Products›
- 3306K-1-303
3306K-1-303
Bourns
6mm Round, Thru-Hole, TRIMMER, 30 Kilohms, Cermet, Open Frame, Single Turn | Bourns 3306K-1-303
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
6mm Round, Thru-Hole, TRIMMER, 30 Kilohms, Cermet, Open Frame, Single Turn | Bourns 3306K-1-303
Search Keywords: 3306K1303
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3306K-1-303
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
100
$0.2800
2,000
$0.2090
4,000
$0.2029
6,000
$0.1972
8,000
$0.1918
26,000
$0.1842
50,000
$0.1795
100,000 +
$0.1768
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments