- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3303X-3-502E
Available Replacements
RECOMMENDED REPLACEMENT
Bourns
3303X-3-502E
Res Trimmer 5K Ohm 25% 0.15W 1(Elec)/1(Mech)Turns (3 X 3.75 X 1.55mm) Footprint SMD T/R
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Res Trimmer 5K Ohm 25% 0.15W 1(Elec)/1(Mech)Turns (3 X 3.75 X 1.55mm) Footprint SMD T/R
Search Keywords: 3303X3502E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3303X-3-502E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:TW
-
Reel Pack:
2000 -
Mounting:Surface Mount
-
Number of Turns:1(Elec),1(Mech) Tur ns
-
Termination Style:Footprint
-
Power Rating:0.15 W
-
Resistance Value:5 KOhm
-
Tolerance:25 %
-
Temperature Coefficient:±250 ppm/°C
-
Dimension:3 x 3.75 x 1.55mm
-
Operating Temperature:-40 to 125 °C
-
Switch Option:No
-
Number of Elements:1
Frequently Asked Questions
Is 3303X-3-502E discontinued?
Yes, 3303X-3-502E from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 3303X-3-502E?
The recommended replacement for 3303X-3-502E is TC33X-1-502E from Bourns, available from OnlineComponents.com.
Is 3303X-3-502E RoHS compliant?
Yes, 3303X-3-502E is RoHS compliant.
What is the lead time for 3303X-3-502E?
The standard lead time for 3303X-3-502E is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.