Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3290W-1-502

Resistor Trimmer, Wirewound, 5 kOhm, ± 5%, 1 W, 25 Turn, Multi Turn, Through Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
Resistor Trimmer, Wirewound, 5 kOhm, ± 5%, 1 W, 25 Turn, Multi Turn, Through Hole
Search Keywords: 3290W1502
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 3290W-1-502
Unit of Measure: Per Each
RoHS: No
HTS: 8533310000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3290W-1-502 RoHS compliant?
No, 3290W-1-502 is not RoHS compliant.
What is the lead time for 3290W-1-502?
The standard lead time for 3290W-1-502 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 55
Ships today, if you order in
MOQ for out of Stock Qty:
13
7 Weeks can ship 1/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$38.66
5
$34.46
10
$29.00
13
$28.92
25
$28.43
38
$28.36
50 +
$23.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!