- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3290W-1-202M
Description
+
Res Wirewound Trimmer 2K Ohm 5% 1W 25(Elec)Turns (17.78 X 6.1 X 11.68mm) Pin Panel Mount/Through Hole Tube
Search Keywords: 3290W1202M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3290W-1-202M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533310000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount/Through Hole
-
Number of Turns:25(Elec) Turns
-
Termination Style:Pin
-
Power Rating:1 W
-
Resistance Value:2 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
-
Dimension:17.78 x 6.1 x 11.68 mm
-
Operating Temperature:-65 to 150 °C
-
Switch Option:No
-
Number of Elements:1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
7 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
13
$69.75
25
$44.64
38
$34.88
50 +
$34.18
Click for Quote
Log in
to unlock special pricing