- Home ›
- All Products›
- 3269W-ES2-254G
Description
+
Trimmer-Smd 1/4In Sq Mt Cermet /Tape & Reel - 13" Reel |Bourns 3269W-ES2-254G
Search Keywords: 3269WES2254G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3269W-ES2-254G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533400080
-
COO:CR
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
7 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
125
$11.54
250
$7.10
375
$5.62
500 +
$5.51
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments