- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3269W-ES2-104G
Bourns
3269W-ES2-104G
Trimmer-Smd 1/4In Sq Mt Cermet /Tape & Reel - 13" Reel |Bourns 3269W-ES2-104G
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Trimmer-Smd 1/4In Sq Mt Cermet /Tape & Reel - 13" Reel |Bourns 3269W-ES2-104G
Search Keywords: 3269WES2104G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3269W-ES2-104G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533400080
-
COO:CR
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Frequently Asked Questions
Is 3269W-ES2-104G RoHS compliant?
Yes, 3269W-ES2-104G is RoHS compliant.
What is the lead time for 3269W-ES2-104G?
The standard lead time for 3269W-ES2-104G is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
7 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
125
$11.54
250
$7.10
375
$5.62
500 +
$5.51
Click for Quote
Log in
to unlock special pricing