- Home ›
- All Products›
- 3252W-1-105MLF
3252W-1-105MLF
Bourns
Res Cermet Element Trimmer 1MegaOhm 10% 3/4W 25-Turn PC Pins Thru-Hole Tube
Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Res Cermet Element Trimmer 1MegaOhm 10% 3/4W 25-Turn PC Pins Thru-Hole Tube
Search Keywords: 3252W1105MLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3252W-1-105MLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533400080
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
25
$26.88
50
$16.54
75
$13.10
100 +
$12.84
Click for Quote
Log in
to unlock special pricing