- Home ›
- All Products›
- 3250P-1-301
Bourns
3250P-1-301
Multi-Turn Trimmer Potentiometers 300ohms 5% Square Sealed
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Multi-Turn Trimmer Potentiometers 300ohms 5% Square Sealed
Search Keywords: 3250P1301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3250P-1-301
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533310000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Frequently Asked Questions
Is 3250P-1-301 RoHS compliant?
Yes, 3250P-1-301 is RoHS compliant.
What is the lead time for 3250P-1-301?
The standard lead time for 3250P-1-301 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
1
$28.72
5
$26.87
10
$25.63
25
$24.87
50
$23.80
100
$22.51
250 +
$21.92
Click for Quote
Log in
to unlock special pricing