- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3082P-1-102LF
Description
+
Res Cermet Trimmer 1K Ohm 10% 0.3W 10(Elec)/12(Mech)Turn 1.91mm (13.72 X 2.5 X 3.8mm) Pin Thru-Hole Tube
Search Keywords: 3082P1102LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3082P-1-102LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Through Hole
-
Number of Turns:10(Elec),12(Mech) Turns
-
Termination Style:Pin
-
Power Rating:0.3 W
-
Resistance Value:1 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:±100 ppm/°C
-
Dimension:13.72 x 2.5 x 3.8 mm
-
Operating Temperature:-65 to 150 °C
-
Switch Option:No
-
Number of Elements:1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
13
$23.52
25
$18.34
38
$16.90
50 +
$16.56
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments