Image is representational - see mfr. specs

3059J-1-105LF

Bourns

Res Cermet Trimmer 1M Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 11.8mm) J-Hook Bag

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
TUBE Paketleme
Certificate of Compliance Guarantee
tanım +
Res Cermet Trimmer 1M Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 11.8mm) J-Hook Bag
Search Keywords: 3059J1105LF
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Bourns
  • Parça Numarası:
    3059J-1-105LF
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8533400080
  • COO:
    CR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Mounting:
    N/A
  • Number of Turns:
    22(Elec) Turns
  • Termination Style:
    J-Hook
  • Power Rating:
    1 W
  • Resistance Value:
    1 MOhm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Dimension:
    33.22 x 4.83 x 11.8 mm
  • Operating Temperature:
    -55 to 150 °C
  • Switch Option:
    No
  • Number of Elements:
    1
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Minimum Order Quantity:
10
çoklu:
10
8 Weeks Gemi olabilir 6.23.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
10
$14.65
30
$13.55
50
$13.52
100
$12.61
250
$12.27
500
$11.95
1.000 +
$11.64
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!