- Home ›
- All Products›
- 3057P-1-252
Description
+
Multi-Turn Trimmer Potentiometers 2.5Kohms 5% 1 1/4 PC Mount
Search Keywords: 3057P1252
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3057P-1-252
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533310000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
50
$50.93
100
$26.96
150
$18.97
200 +
$18.60
Click for Quote
Log in
to unlock special pricing