- Home ›
- All Products›
- 3048L-3-502
Bourns
3048L-3-502
Linear Motion Potentiometer 31.75mm 5Kohms Travel 0.3 inch
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Linear Motion Potentiometer 31.75mm 5Kohms Travel 0.3 inch
Search Keywords: 3048L3502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3048L-3-502
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is 3048L-3-502 RoHS compliant?
Yes, 3048L-3-502 is RoHS compliant.
What is the lead time for 3048L-3-502?
The standard lead time for 3048L-3-502 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
8 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
13
$53.92
25
$34.51
38
$26.96
50 +
$26.42
Click for Quote
Log in
to unlock special pricing