- Home ›
- All Products›
- 3048L-2-503
Description
+
Potentiometer, Conductive Plastic, 0.12W, 50000ohm, 20% +/-Tol, 1000ppm/Cel
Search Keywords: 3048L2503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3048L-2-503
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533400080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
8 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
13
$53.92
25
$34.51
38
$26.96
50 +
$26.42
Click for Quote
Log in
to unlock special pricing