- Home ›
- All Products›
- 3006W-1-500ZLF
3006W-1-500ZLF
Bourns
Res Cermet Element Trimmer 50Ohm 10% 3/4W 15-Turn PC Pins Thru-Hole Tube
Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Res Cermet Element Trimmer 50Ohm 10% 3/4W 15-Turn PC Pins Thru-Hole Tube
Search Keywords: 3006W1500ZLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3006W-1-500ZLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533400000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
72
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
54
10 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
54
$4.76
108
$3.57
162
$3.33
216 +
$3.27
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments