- Home ›
- All Products›
- 2520-4L3-05
2520-4L3-05
Bourns
DATA and SIGNAL SPD, 4L, 5V, Circuit 3
Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
DATA and SIGNAL SPD, 4L, 5V, Circuit 3
Search Keywords: 25204L305
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2520-4L3-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536300000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
108
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
27
14 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
27
$153.00
54
$81.00
81
$57.00
108 +
$55.86
Click for Quote
Log in
to unlock special pricing