- Home ›
- All Products›
- 2520-4L2-48
Bourns
2520-4L2-48
DATA and SIGNAL SPD, 4L, 48V, Circuit 2
Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
DATA and SIGNAL SPD, 4L, 48V, Circuit 2
Search Keywords: 25204L248
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2520-4L2-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536300000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
108
Product Guides
+
Frequently Asked Questions
Is 2520-4L2-48 RoHS compliant?
Yes, 2520-4L2-48 is RoHS compliant.
What is the lead time for 2520-4L2-48?
The standard lead time for 2520-4L2-48 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
27
14 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
27
$146.20
54
$77.40
81
$54.47
108 +
$53.38
Click for Quote
Log in
to unlock special pricing