- Home ›
- All Products›
- 2520-4L2-12
2520-4L2-12
Bourns
Surge Suppressors 100MHz 1A 12VDC DIN Rail Surge Protector
Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Surge Suppressors 100MHz 1A 12VDC DIN Rail Surge Protector
Search Keywords: 25204L212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2520-4L2-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536300000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
108
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
27
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
27
$146.20
54
$77.40
81
$54.47
108 +
$53.38
Click for Quote
Log in
to unlock special pricing