- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- 2510-2L3-24
Bourns
2510-2L3-24
DATA and SIGNAL SPD, 2L, 24V, Circuit 3
Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
DATA and SIGNAL SPD, 2L, 24V, Circuit 3
Search Keywords: 25102L324
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2510-2L3-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536300000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
108
Product Guides
+
Frequently Asked Questions
Is 2510-2L3-24 RoHS compliant?
Yes, 2510-2L3-24 is RoHS compliant.
What is the lead time for 2510-2L3-24?
The standard lead time for 2510-2L3-24 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
27
14 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
27
$130.90
54
$69.30
81
$48.77
108 +
$47.79
Click for Quote
Log in
to unlock special pricing