- Home ›
- All Products›
- 2510-2L2-05
2510-2L2-05
Bourns
DATA and SIGNAL SPD, 2L, 5V, Circuit 2
Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
DATA and SIGNAL SPD, 2L, 5V, Circuit 2
Search Keywords: 25102L205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2510-2L2-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536300000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
108
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
27
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
27
$119.00
54
$63.00
81
$44.33
108 +
$43.45
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments