- Home ›
- All Products›
- 2410-36-G-MSP-S
Bourns
2410-36-G-MSP-S
Gas Discharge Tubes 300VDC 10KADC 5AAC 10pF Radial Thru-Hole
Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
Gas Discharge Tubes 300VDC 10KADC 5AAC 10pF Radial Thru-Hole
Search Keywords: 241036GMSPS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2410-36-G-MSP-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is 2410-36-G-MSP-S discontinued?
Yes, 2410-36-G-MSP-S from Bourns is discontinued (end-of-life December 2024). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 2410-36-G-MSP-S RoHS compliant?
Yes, 2410-36-G-MSP-S is RoHS compliant.
What is the lead time for 2410-36-G-MSP-S?
The standard lead time for 2410-36-G-MSP-S is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$6.66
25
$5.82
100
$5.11
300
$4.79
500
$4.72
1,000
$4.65
2,500
$4.56
5,000 +
$4.50
Click for Quote
Log in
to unlock special pricing