- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 2316-V-RC
Description
+
Inductor High Current Toroid 220uH/123.8uH 15% 1KHz 5.8A 54mOhm DCR RDL
Search Keywords: 2316VRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2316-V-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:HN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Inductance:220(OCL)/123.8 uH
-
Type:High current
-
Impedance:N/A
-
Lead Pitch:14.22 mm
-
Tolerance:15 %
-
Technology:Toroid
-
Maximum DC Resistance:54 mOhm
-
Maximum DC Current:5.8 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Ships today, if you order in
Buy all 13 in-stock or the regular minimum order quantity of 50
On Order:
300
can ship 1/11/27
Stock lot only:
13
Minimum Order Quantity:
50
Order Increment:
50
37 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$2.827
50
$2.570
100
$2.410
250
$2.230
500
$2.170
1,000
$2.080
2,500
$2.030
5,000
$1.970
7,500 +
$1.960
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments