- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 2314-H-RC
Description
+
Inductor High Current Toroid 150uH/101.4uH 15% 1KHz 5A 71mOhm DCR RDL
Search Keywords: 2314HRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2314-H-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:HN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Inductance:150(OCL)/101.4 uH
-
Type:High current
-
Impedance:N/A
-
Lead Pitch:28.45 mm
-
Tolerance:15 %
-
Technology:Toroid
-
Maximum DC Resistance:71 mOhm
-
Maximum DC Current:5 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
66
Can Ship immediately
Minimum Order Quantity:
61
32 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
61
$2.62
108
$2.46
252
$2.27
504
$2.21
1,008
$2.12
2,520
$2.07
5,004
$2.01
7,524 +
$2.00
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments