- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 2300LL-561-V-RC
Description
+
Inductor High Current Toroid 560uH/243.6uH 15% 1KHz 4A 103mOhm DCR RDL
Search Keywords: 2300LL561VRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2300LL-561-V-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Inductance:560(OCL)/243.6 uH
-
Type:High current
-
Impedance:N/A
-
Lead Pitch:13.21 mm
-
Tolerance:15 %
-
Technology:Toroid
-
Maximum DC Resistance:103 mOhm
-
Maximum DC Current:4 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
360
can ship 6/10/26
Minimum Order Quantity:
60
Order Increment:
60
16 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
60
$2.98
120
$2.97
300
$2.77
540
$2.58
1,020
$2.57
2,520
$2.51
5,040
$2.45
7,500 +
$2.44
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments