- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 2300LL-3R9-V-RC
Bourns
2300LL-3R9-V-RC
Inductor High Current Toroid 3.9uH/2.6uH 20% 1KHz 26.3A 2mOhm DCR RDL
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Inductor High Current Toroid 3.9uH/2.6uH 20% 1KHz 26.3A 2mOhm DCR RDL
Search Keywords: 2300LL3R9VRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2300LL-3R9-V-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Inductance:3.9(OCL)/2.6 uH
-
Type:High current
-
Impedance:N/A
-
Lead Pitch:14.99 mm
-
Tolerance:20 %
-
Technology:Toroid
-
Maximum DC Resistance:2 mOhm
-
Maximum DC Current:26.3 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Frequently Asked Questions
Is 2300LL-3R9-V-RC RoHS compliant?
Yes, 2300LL-3R9-V-RC is RoHS compliant.
What is the lead time for 2300LL-3R9-V-RC?
The standard lead time for 2300LL-3R9-V-RC is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
90
16 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
90
$3.82
180
$2.87
270
$2.67
360 +
$2.62
Click for Quote
Log in
to unlock special pricing