- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 2300LL-150-H-RC
Description
+
Inductor High Current Toroid 15uH/8uH 15% 1KHz 18.6A 5mOhm DCR RDL
Search Keywords: 2300LL150HRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2300LL-150-H-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504501900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Inductance:15(OCL)/8 uH
-
Type:High current
-
Impedance:N/A
-
Lead Pitch:30.73 mm
-
Tolerance:15 %
-
Technology:Toroid
-
Maximum DC Resistance:5 mOhm
-
Maximum DC Current:18.6 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
120
16 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
120
$3.82
240
$2.87
360
$2.67
480 +
$2.62
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments