Image is representational - see manufacturer specifications

Bourns Authorized Distributor

2300HT-8R2-H-RC

Inductor High Current Toroid 8.2uH/6uH 15% 1KHz 24.3A 5mOhm DCR RDL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Inductor High Current Toroid 8.2uH/6uH 15% 1KHz 24.3A 5mOhm DCR RDL
Search Keywords: 2300HT8R2HRC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    2300HT-8R2-H-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504500000
  • COO:
    HN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    36
  • Inductance:
    8.2(OCL)/6 uH
  • Type:
    High current
  • Impedance:
    N/A
  • Lead Pitch:
    29.97 mm
  • Tolerance:
    15 %
  • Technology:
    Toroid
  • Maximum DC Resistance:
    5 mOhm
  • Maximum DC Current:
    24.3 A
  • Protection Style:
    N/A
  • Packaging:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2300HT-8R2-H-RC RoHS compliant?
Yes, 2300HT-8R2-H-RC is RoHS compliant.
What is the lead time for 2300HT-8R2-H-RC?
The standard lead time for 2300HT-8R2-H-RC is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
36
Order Increment:
36
32 Weeks can ship 5/7/27
Backorder
Price (USD)
Qty
Unit Price
36
$5.05
72
$5.03
108
$4.68
252
$4.55
504
$4.36
1,008
$4.25
2,520
$4.14
5,004 +
$4.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!