- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 2300HT-471-H-RC
Description
+
Inductor High Current Toroid - 470uH/297.9uH - 15% - 1KHz - 4.5A - 140mOhm.
Search Keywords: 2300HT471HRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2300HT-471-H-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:HN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Inductance:470(OCL)/297.9 uH
-
Type:High current
-
Impedance:N/A
-
Lead Pitch:29.46 mm
-
Tolerance:15 %
-
Technology:Toroid
-
Maximum DC Resistance:140 mOhm
-
Maximum DC Current:4.5 A
-
Protection Style:N/A
-
Packaging:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
592
Ships today, if you order in
Minimum Order Quantity:
36
Order Increment:
36
32 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
36
$3.96
72
$3.95
108
$3.81
252
$3.76
504
$3.68
1,008
$3.64
2,520
$3.59
5,004 +
$3.58
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments