- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 2220-H-RC
Description
+
The 2220-H-RC is a high-current, horizontal-mount toroid inductor with a nominal inductance of 470 µH for DC/DC converter and EMI filter applications.
Search Keywords: 2220HRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2220-H-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:HN
-
ECCN:EAR99
-
Supplier Standard Pack:
64 -
Inductance:470(OCL)/275.9 uH
-
Type:High current
-
Impedance:N/A
-
Lead Pitch:22.35 mm
-
Tolerance:15 %
-
Technology:Toroid
-
Maximum DC Resistance:190 mOhm
-
Maximum DC Current:2.3 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
128
can ship 8/3/26
512
can ship 2/1/27
Minimum Order Quantity:
64
Order Increment:
64
38 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
64
$2.81
128
$2.50
256
$2.39
512
$2.32
1,024
$2.31
2,560
$2.30
5,056
$2.29
7,552 +
$2.28
Click for Quote
Log in
to unlock special pricing