help desk software
Image is representational - see mfr. specs

2215-V

Bourns

Inductor High Current Toroid 180uH/105.9uH 15% 1KHz 3.8A 75mOhm DCR RDL

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Inductor High Current Toroid 180uH/105.9uH 15% 1KHz 3.8A 75mOhm DCR RDL
Search Keywords: 2215V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    2215-V
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8504508000
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Inductance:
    180(OCL)/105.9 uH
  • Type:
    High current
  • Impedance:
    N/A
  • Lead Pitch:
    12.19 mm
  • Tolerance:
    15 %
  • Technology:
    Toroid
  • Maximum DC Resistance:
    75 mOhm
  • Maximum DC Current:
    3.8 A
  • Protection Style:
    N/A
  • Packaging:
    N/A
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
In Stock:
77
Minimum Order:
77