- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 2210-H
Bourns
2210-H
Inductor High Current Toroid 56uH/34.1uH 15% 1KHz 6.4A 0.026Ohm DCR RDL
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2210-H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Inductance:56(OCL)/34.1 uH
-
Type:High current
-
Impedance:N/A
-
Lead Pitch:22.1 mm
-
Tolerance:15 %
-
Technology:Toroid
-
Maximum DC Resistance:26 mOhm
-
Maximum DC Current:6.4 A
-
Protection Style:N/A
-
Packaging:N/A
-
This product is discontinued, but still in stock.